XP Power IMB01 DC/DC Converter, 5V dc/ 200 mA, 5.5V Input, 4.5V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
213-4134
Distrelec Article No.:
301-85-905
Mfr. Part No.:
IMB0105S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5.5V

Minimum Input Voltage

4.5V

Output Current 1

200mA

Mount Type

Through Hole

MTBF

4.3mH

Number of Outputs

5

Output Voltage Adjustment Range

4.5/5.5 V

Ripple and Noise

75mV Pk-Pk

Number of Pins

7

Isolation Voltage

4kV

Maximum Output Power

1W

Package Type

SIP

Length

22mm

Series

IMB01

Depth

7.5mm

Weight

4.1g

Standards/Approvals

No

Width

12.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Efficiency

0.79%

COO (Country of Origin):
TW
The XP Power IMB01 series offers a 2 x MOPP and IEC60601-1 compliant solution. It has output voltage of 5 V. It is available in compact SIP7 package and has Iow leakage current of 2μA. It is designed for medical applications.

4kVAC isolation reinforced

Operating temperature ranges from -40°C to +105°C

MTBF 4.3MHrs

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy