TRACO POWER TRV DC/DC Converter, 3.3V dc/ 303 mA, 14.4V dc Input, 9.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 209-9873
- Distrelec Article No.:
- 302-24-981
- Mfr. Part No.:
- TRV 1-1210M
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $0.18
View bulk pricing optionsSubtotal (1 unit)*
$21.20
(exc. GST)
$23.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 April 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $21.20 | - |
| 2 - 2 | $21.11 | $0.18 |
| 3 + | $20.92 | $0.84 |
*price indicative
- RS Stock No.:
- 209-9873
- Distrelec Article No.:
- 302-24-981
- Mfr. Part No.:
- TRV 1-1210M
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 9.6V | |
| Maximum Input Voltage | 14.4V dc | |
| Output Current 1 | 303mA | |
| Mount Type | Through Hole | |
| MTBF | 19360000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 3.3 V dc | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 5kV | |
| Number of Pins | 5 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Standards/Approvals | UL, RoHS, REACH, IEC, EN | |
| Weight | 4.8g | |
| Width | 9.8mm | |
| Series | TRV | |
| Depth | 12.5mm | |
| Length | 19.6mm | |
| Efficiency | 0.8% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 9.6V | ||
Maximum Input Voltage 14.4V dc | ||
Output Current 1 303mA | ||
Mount Type Through Hole | ||
MTBF 19360000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 3.3 V dc | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 5kV | ||
Number of Pins 5 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Standards/Approvals UL, RoHS, REACH, IEC, EN | ||
Weight 4.8g | ||
Width 9.8mm | ||
Series TRV | ||
Depth 12.5mm | ||
Length 19.6mm | ||
Efficiency 0.8% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TRV DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV 2M DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
