TRACO POWER TRV 1M DC/DC Converter, 12V dc/ 83 mA, 14.4V dc Input, 9.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save -

View bulk pricing options

Subtotal (1 unit)*

$20.75

(exc. GST)

$22.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$20.75-
2 - 2$20.65-
3 +$20.471%

*price indicative

RS Stock No.:
209-9877
Distrelec Article No.:
302-24-983
Mfr. Part No.:
TRV 1-1212M
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

14.4V dc

Minimum Input Voltage

9.6V

Output Current 1

83mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

19360000h

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

12 V dc

Isolation Voltage

5kV

Number of Pins

5

Package Type

SIP

Maximum Output Power

1W

Standards/Approvals

RoHS

Width

9.9mm

Series

TRV 1M

Weight

4.8g

Length

19.6mm

Depth

12.5mm

Efficiency

84%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TRV 1M Series DC-DC Converter, 9.6 to 14.4V DC Input Voltage Range, 1W Power Rating - TRV 1-1212M


This DC-DC converter is suitable for medical and industrial uses, providing an efficient power solution. It accepts an input voltage range of 9.6 to 14.4V DC and outputs a steady 12V DC with a power rating of 1W. Its compact SIP 9 package makes it ideal for installations where space is limited.

Features & Benefits


• Offers reinforced isolation of 5000V AC for safety

• Continuous short circuit protection for enhanced reliability

• Efficiency of 84% optimises energy usage

• Low leakage current below 2μA protects sensitive devices

• Complies with IEC/EN/UL 62368-1 standards

Applications


• Suitable for medical devices that require strict safety standards

• Ideal for automation systems needing regulated power supply

• Fit for sensitive equipment in industrial settings

• Useful in electronic projects where space and reliability are crucial

Can it operate at extreme temperatures?


Yes, it operates between -40°C and +95°C without derating.

Will it protect connected devices during a fault condition?


Yes, it includes continuous short circuit protection for safety.

Can I use it in low-power electronic projects?


It is suitable for projects with power requirements up to 1W.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy