TRACO POWER TRV DC/DC Converter, 12V dc/ 42 mA, 14.4V dc Input, 9.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 209-9882
- Mfr. Part No.:
- TRV 1-1222M
- Brand:
- TRACOPOWER
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-9882
- Mfr. Part No.:
- TRV 1-1222M
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 14.4V dc | |
| Minimum Input Voltage | 9.6V | |
| Output Current 1 | 42mA | |
| Output Current 2 | 42mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 19360000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 5 | |
| Isolation Voltage | 5kV | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Length | 19.6mm | |
| Weight | 4.8g | |
| Depth | 12.5mm | |
| Width | 9.8mm | |
| Standards/Approvals | EN, IEC, REACH, RoHS, UL | |
| Series | TRV | |
| Efficiency | 0.83% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 14.4V dc | ||
Minimum Input Voltage 9.6V | ||
Output Current 1 42mA | ||
Output Current 2 42mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 19360000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 5 | ||
Isolation Voltage 5kV | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Length 19.6mm | ||
Weight 4.8g | ||
Depth 12.5mm | ||
Width 9.8mm | ||
Standards/Approvals EN, IEC, REACH, RoHS, UL | ||
Series TRV | ||
Efficiency 0.83% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TRV 1M is a series of 1 Watt DC/DC converters in a compact SIP-9 package with reinforced isolation of 5000 VAC for medical and industrial applications. The series offers models with different input voltages (±10%) between 5 and 24 VDC. With a continuous short circuit protection and a low leakage current of less than 2 μA, this converter series is especially suited to protect any connected interfaces or applied parts to patients. Featuring semi-regulated outputs this series provides a good level of regulation without affecting the cost efficiency.
I/O isolation 5000 VAC (reinforced)
Short circuit protection
Semi-regulated outputs
Input voltage ranges (±10%): 5, 12, 15, 24 VDC
Operating temperature range -40 to +85 °C without derating
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and IEC/EN/UL 62368-1
Low leakage current < 2 μA
Efficiency up to 85%
Operation up to 5000 m altitude
5-year product warranty
Related links
- TRACOPOWER TRV DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV 2M DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV 1M DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV 1M DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C
