TRACO POWER TMR DC/DC Converter, 5V dc/ 800 mA, 75V dc Input, 18V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
209-9832
Distrelec Article No.:
302-24-933
Mfr. Part No.:
TMR 4-4811WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

800mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

2860000h

Output Voltage Adjustment Range

5 V dc

Ripple and Noise

80mV Pk-Pk

Isolation Voltage

1.6kV

Number of Pins

7

Maximum Output Power

4W

Package Type

SIP

Depth

11.2mm

Weight

4.8g

Standards/Approvals

RoHS

Width

9.3mm

Series

TMR

Length

21.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Efficiency

78%

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TMR Series DC-DC Converter, 5V DC Output Voltage, 4W Power Rating - TMR 4-4811WI


This DC-DC converter is vital for applications requiring effective voltage conversion and dependable power supply. Encased in a compact SIP-8 package, it accommodates a broad input voltage range of 18 to 75V DC, making it applicable in diverse industrial settings. Its high level of isolation and medical certifications support safe use in critical applications, affirming its role as a solid power solution.

Features & Benefits


• Compact SIP-8 package optimises space in PCB designs

• Wide input voltage range caters to varied applications

• High efficiency up to 78% lowers energy consumption

• Built-in short-circuit and overload protection enhances reliability

• Remote On/Off control streamlines integration into automated systems

Applications


• Ideal for electronic instrumentation requiring 5VD output

• Utilised in automation systems for effective power management

• Suitable for powering medical devices within approved guidelines

• Applicable in communication equipment needing stable voltage supplies

How does it maintain performance under high temperatures?


This product supports an operating temperature range from -40 to +85°C, with a power derating of 3.33% per K above 70°C, ensuring consistent operation in elevated temperature environments.

Can this converter handle short-circuits?


Yes, it features continuous short-circuit protection with automatic recovery, promoting safety and longevity in your applications.

Is this device suitable for PCB mount installations?


Yes, it is designed for PCB mount applications, with a compact footprint that integrates seamlessly into existing setups.

What is the maximum output current for this converter?


The output current capacity is 800 mA at 5VD, providing adequate power for various electronic circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy