TRACO POWER TMR 4 DC/DC Converter, 5V dc/ 800 mA, 36V dc Input, 18V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.84

(exc. GST)

$24.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 26 November 2026
  • Plus 20 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$21.84
3 - 4$21.73
5 +$21.57

*price indicative

RS Stock No.:
209-9805
Distrelec Article No.:
302-24-920
Mfr. Part No.:
TMR 4-2411
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

800mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

3390000h

Output Voltage Adjustment Range

5 V dc

Ripple and Noise

80mV Pk-Pk

Isolation Voltage

1.6kV

Number of Pins

7

Maximum Output Power

4W

Package Type

SIP

Depth

11.2mm

Standards/Approvals

RoHS

Width

9.3mm

Series

TMR 4

Weight

4.8g

Length

21.8mm

Maximum Operating Temperature

70°C

Efficiency

0.81%

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TMR 4 Series DC-DC Converter, 0.81 Efficiency, 1.6kV Isolation Voltage - TMR 4-2411


This DC-DC converter provides a stable 5V DC output with an input voltage range of 18 to 36V DC. It offers an efficient power conversion solution suitable for automation, electronics, and medical applications, ensuring consistent performance in various environments.

Features & Benefits


• Compact SIP-8 package for easy integration into different applications

• Wide input voltage range for enhanced versatility across systems

• Efficiency of up to 87% reduces energy loss and heat production

• Complete isolation of up to 1.6kV for secure operation

• Short-circuit and overload protection to improve reliability

• Remote On/Off functionality for convenient control

Applications


• Suitable for medical equipment requiring isolated power supply solutions

• Ideal for telecommunications and industrial automation systems

• Designed for powering sensors and control circuits in challenging environments

• Applicable for battery-operated devices with limited space

What input voltage range can be used with this converter?


The converter operates efficiently within an input voltage range of 18 to 36V DC.

Can it be used in applications that require isolation?


Yes, it features an isolation voltage of 1.6kV, making it suitable for isolated applications.

How does the high efficiency benefit the device?


High efficiency minimises energy waste and reduces heat generation, ensuring dependable operation.

How does the remote On/Off functionality enhance usability?


This feature allows for quick and convenient control over the power supply, improving operational flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy