TRACO POWER TMR DC/DC Converter, 5V dc/ 800 mA, 75V dc Input, 36V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save -

View bulk pricing options

Subtotal (1 unit)*

$20.94

(exc. GST)

$23.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$20.94-
3 - 4$20.83-
5 +$20.651%

*price indicative

RS Stock No.:
209-9830
Distrelec Article No.:
302-24-932
Mfr. Part No.:
TMR 4-4811
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

800mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

3390000h

Ripple and Noise

80mV Pk-Pk

Output Voltage Adjustment Range

5 V dc

Number of Pins

7

Isolation Voltage

1.6kV

Maximum Output Power

4W

Package Type

SIP

Weight

4.8g

Series

TMR

Width

9.3mm

Standards/Approvals

RoHS

Depth

11.2mm

Length

21.8mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

Efficiency

0.8%

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TMR 4 is a regulated 4 Watt DC/DC converter series with 2:1 input voltage range. It comes in a compact SIP-8 package featuring single and dual output models, I/O isolation voltage of 1600 VDC and protection against short-circuit and over load. Being a 4 Watt converter this series acts as an excellent gap closer between the more common 3 & 6 Watt converters. It offers a cost-efficient alternative to 5 and 6 Watt converters in applications where a 3 Watt converter would operate at the absolute technical limits (e.g. output power).

Compact SIP-8 package

Wide 2:1 input voltage range

Temperature range –40° to +70°C without derating

High efficiency up to 87%

I/O isolation 1600 VDC

Protection against short-circuit and over load

Fully regulated outputs

Remote On/Off control

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy