TRACO POWER TEA 1 DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$22.90

(exc. GST)

$25.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$22.90$2.29-
2 - 3$22.39$2.2392%
4 +$21.93$2.1934%

*price indicative

RS Stock No.:
204-7571
Mfr. Part No.:
TEA 1-0505E
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 1

200mA

Mount Type

PCB

MTBF

2000000h

Number of Outputs

1

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

3 %

Number of Pins

4

Isolation Voltage

1.5kV

Package Type

SIP

Maximum Output Power

1W

Series

TEA 1

Width

6mm

Weight

2g

Length

19.50mm

Depth

10mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

0.78%

RoHS Status: Exempt

TRACOPOWER TEA 1 Series DC-DC Converter, 4.5 to 5.5V DC Input Voltage Range, 1W Power Rating - TEA 1-0505E


This DC-DC converter is a power solution designed to deliver 5V dc output with a maximum current of 200mA. It is suitable for applications requiring an efficient and compact power source, featuring a PCB mount design that facilitates integration into various electronic setups. The device operates effectively within input voltage limits of 4.5V to 5.5V dc and includes features that ensure stable operation across temperatures from -40 to +95°C.

Features & Benefits


• High efficiency rating of up to 78% aids power utilisation

• Unregulated outputs allow flexibility in varying load conditions

• Compact SIP-7 package simplifies PCB integration

• Short circuit protection supports long-term reliability

Applications


• Used in automation and control systems

• Utilised in battery-powered applications requiring efficiency

Is it safe for use in sensitive electronics?


It has an isolation voltage of 1.5kV, ensuring safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy