TRACOPOWER TEA 1 DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 204-7573
- Mfr. Part No.:
- TEA 1-0505HI
- Brand:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$23.66
(exc. GST)
$26.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 60 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $23.66 | $2.366 |
| 2 - 3 | $23.15 | $2.315 |
| 4 + | $22.66 | $2.266 |
*price indicative
- RS Stock No.:
- 204-7573
- Mfr. Part No.:
- TEA 1-0505HI
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 200mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 2000000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 3 % | |
| Isolation Voltage | 4kV | |
| Number of Pins | 4 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Length | 19.50mm | |
| Depth | 10.15mm | |
| Width | 6mm | |
| Series | TEA 1 | |
| Standards/Approvals | No | |
| Weight | 2g | |
| Efficiency | 0.78% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 200mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 2000000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 3 % | ||
Isolation Voltage 4kV | ||
Number of Pins 4 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Length 19.50mm | ||
Depth 10.15mm | ||
Width 6mm | ||
Series TEA 1 | ||
Standards/Approvals No | ||
Weight 2g | ||
Efficiency 0.78% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
RoHS Status: Exempt
Related links
- TRACOPOWER TEA 1 DC/DC Converter 5.5V dc Input PCB
- TRACOPOWER TBA 1 DC/DC Converter 5.5V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1 DC/DC Converter 5.5V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1 DC/DC Converter 5.5V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1E DC/DC Converter 5.5V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1E DC/DC Converter 5.5V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1HI DC/DC Converter 5.5V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1HI DC/DC Converter 5.5V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
