TRACO POWER TEA 1 DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 204-7572
- Distrelec Article No.:
- 302-24-745
- Mfr. Part No.:
- TEA 1-0505E
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.37
(exc. GST)
$2.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 115 unit(s) ready to ship from another location
- Plus 44 unit(s) shipping from 16 November 2026
- Plus 1,000 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $2.37 |
| 3 - 14 | $2.34 |
| 15 + | $1.93 |
*price indicative
- RS Stock No.:
- 204-7572
- Distrelec Article No.:
- 302-24-745
- Mfr. Part No.:
- TEA 1-0505E
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 200mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 2000000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 3 % | |
| Number of Pins | 4 | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Depth | 10mm | |
| Weight | 2g | |
| Length | 19.50mm | |
| Width | 6mm | |
| Series | TEA 1 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 0.78% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 200mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 2000000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 3 % | ||
Number of Pins 4 | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Depth 10mm | ||
Weight 2g | ||
Length 19.50mm | ||
Width 6mm | ||
Series TEA 1 | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 0.78% | ||
RoHS Status: Exempt
TRACOPOWER TEA 1 Series DC-DC Converter, 4.5 to 5.5V DC Input Voltage Range, 1W Power Rating - TEA 1-0505E
This DC-DC converter is a power solution designed to deliver 5V dc output with a maximum current of 200mA. It is suitable for applications requiring an efficient and compact power source, featuring a PCB mount design that facilitates integration into various electronic setups. The device operates effectively within input voltage limits of 4.5V to 5.5V dc and includes features that ensure stable operation across temperatures from -40 to +95°C.
Features & Benefits
• High efficiency rating of up to 78% aids power utilisation
• Unregulated outputs allow flexibility in varying load conditions
• Compact SIP-7 package simplifies PCB integration
• Short circuit protection supports long-term reliability
Applications
• Used in automation and control systems
• Utilised in battery-powered applications requiring efficiency
Is it safe for use in sensitive electronics?
It has an isolation voltage of 1.5kV, ensuring safety.
Related links
- TRACOPOWER TEA 1 DC/DC Converter 5.5V dc Input PCB
- TRACOPOWER TSM DC/DC Converter 5.5V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TSM DC/DC Converter 5.5V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TRV 1M DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TBA 1E DC/DC Converter 5.5V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1HI DC/DC Converter 5.5V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMV HI DC/DC Converter 5.5V dc Input PCB
