TRACO POWER TEA 1 DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $1.32

View bulk pricing options

Subtotal (1 tube of 10 units)*

$30.67

(exc. GST)

$33.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 20 November 2026
  • Plus 100 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$30.67$3.067-
2 - 3$30.01$3.001$1.32
4 +$29.35$2.935$5.28

*price indicative

RS Stock No.:
204-7569
Mfr. Part No.:
TEA 1-0505
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 1

200mA

Mount Type

PCB

Number of Outputs

1

MTBF

2000000h

Output Voltage Adjustment Range

3 %

Ripple and Noise

100mV Pk-Pk

Number of Pins

4

Isolation Voltage

1.5kV

Package Type

SIP

Maximum Output Power

1W

Width

6mm

Depth

10.15mm

Series

TEA 1

Standards/Approvals

No

Length

11.68mm

Weight

1.6g

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

0.78%

RoHS Status: Exempt

The TRACOPOWER DC/DC Converter which belongs to TEA 1 series is an unregulated 1 Watt DC/DC converter series which is specifically designed to offer a low-cost solution while keeping a high quality standard.

Operating temperature range -40 to +85 °C without derating

Highly cost efficient design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy