TRACO POWER TBA 1 DC/DC Converter, 12V dc/ 80 mA, 5.5V dc Input, 4.5V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 187-3972
- Mfr. Part No.:
- TBA 1-0512
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$44.08
(exc. GST)
$48.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $44.08 | $4.408 | - |
| 2 - 3 | $43.11 | $4.311 | 2% |
| 4 + | $42.18 | $4.218 | 4% |
*price indicative
- RS Stock No.:
- 187-3972
- Mfr. Part No.:
- TBA 1-0512
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 80mA | |
| Mount Type | PCB | |
| MTBF | 2000000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP-4 | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Depth | 9.7mm | |
| Length | 11.68mm | |
| Series | TBA 1 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 80mA | ||
Mount Type PCB | ||
MTBF 2000000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP-4 | ||
Width 6mm | ||
Standards/Approvals No | ||
Depth 9.7mm | ||
Length 11.68mm | ||
Series TBA 1 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
The TBA 1 is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 1500 VDC. It offers a broad application range in any space and cost critical application.
Continuous short circuit protection
I/O isolation: 1500 VDC
Operating temperature range -40 to +85 °C without derating
Input voltage ranges (±10%): 3.3, 5, 12, 24 VDC
High efficiency up to 82%
SIP-4 package
Unregulated outputs
3-year product warranty
Related links
- TRACOPOWER TBA 1 DC/DC Converter 5.5V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1 DC/DC Converter 5.5V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1 DC/DC Converter 5.5V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1HI DC/DC Converter 5.5V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 2 DC/DC Converter 5.5V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1 DC/DC Converter 5.5V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-4
- TRACOPOWER TBA 1 DC/DC Converter 5.5V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-4
- TRACOPOWER TBA 1E DC/DC Converter 5.5V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
