TDK-Lambda PXE DC/DC Converter, 12V dc/ 1.67 A, 75V dc Input, 18V dc Input 20 W, PCB, 85 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 2 more to save $45.98

View bulk pricing options

Subtotal (1 tube of 10 units)*

$1,045.29

(exc. GST)

$1,149.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$1,045.29$104.529-
2 - 3$1,022.30$102.23$45.98
4 +$1,000.35$100.035$179.76

*price indicative

RS Stock No.:
204-0605
Mfr. Part No.:
PXE20-48WS12
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V dc

Output Current 1

1.67A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

1976000h

Output Voltage Adjustment Range

±10 %

Ripple and Noise

75mV

Number of Pins

7

Isolation Voltage

1.6kV

Maximum Output Power

20W

Package Type

DIP

Width

40.6mm

Length

50.8mm

Weight

48g

Standards/Approvals

No

Series

PXE

Depth

10.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

0.81%

COO (Country of Origin):
TW
The TDK-Lambda PXE series housed in a metal case for six sided shielding, these 10 to 30W 2"" x 1.6"" footprint converters cover the commonly used nominal input voltages of 12V, 24V or 48V with either 2:1 or 4:1 versions. Both single (1.5V to 15V) and dual output (5V, 12V or 15V) models are available with a choice of positive or negative remote on/off and optional adjustment trim pin.

https://product.tdk.com/info/en/catalog/datasheets/pxe_e.pdf

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy