MEAN WELL RSD DC/DC Converter, 12V dc/ 1.67 A, 75V dc Input, 75V dc Input 20 W, PCB, 85 °C Max Temp -40 °C Min Temp,

Subtotal (1 unit)*

$51.43

(exc. GST)

$56.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.43

*price indicative

RS Stock No.:
149-671
Distrelec Article No.:
302-30-066
Mfr. Part No.:
RSDW20G-12
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

75V dc

Maximum Input Voltage

75V dc

Output Current 1

1.67A

Output Current 2

2A

Mount Type

PCB

Output Voltage 2

15V

Number of Outputs

2

MTBF

880kH

Output Voltage Adjustment Range

±10 %

Ripple and Noise

60mV Pk-Pk

Number of Pins

6

Isolation Voltage

3kV

Package Type

2 x 1 in

Maximum Output Power

20W

Series

RSD

Width

25.4mm

Length

50.8mm

Standards/Approvals

IEC60571, EN61373, EN50155, EN50121-3-2, EAC TP TC 020/2011, BS EN/EN55032

Depth

10.2mm

Weight

35g

Minimum Operating Temperature

-40°C

Efficiency

90%

Maximum Operating Temperature

85°C

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL DC-DC Railway Single Output Converter is designed to operate efficiently in transportation applications. With an input range of 18-75VDC, it provides a reliable 12VDC output at 1.67A. Featuring 1.5KVDC isolation and a remote ON/OFF function, this converter ensures stable power delivery for your railway systems.

Input Voltage Range 18-75VDC

Output Voltage 12VDC at 1.67A

1.5KVDC I/O Isolation for Safety

DIP Through Hole Package for Easy Installation

Remote ON/OFF Functionality for Control

Warranty 36 Months Bring-In

Compact Design for Space Efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy