TDK-Lambda PXE DC/DC Converter, 15V dc/ 670 mA, 36V dc Input, 9V dc Input 20 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 204-0588
- Mfr. Part No.:
- PXE20-24WD15
- Brand:
- TDK-Lambda
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$1,178.19
(exc. GST)
$1,296.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $1,178.19 | $117.819 |
| 2 - 3 | $1,152.27 | $115.227 |
| 4 + | $1,127.54 | $112.754 |
*price indicative
- RS Stock No.:
- 204-0588
- Mfr. Part No.:
- PXE20-24WD15
- Brand:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 670mA | |
| Output Current 2 | -0.67A | |
| Mount Type | PCB | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 4:1 | |
| MTBF | 1976000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 100mV | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 20W | |
| Package Type | DIP | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Series | PXE | |
| Width | 40.6mm | |
| Standards/Approvals | No | |
| Weight | 48g | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.82% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 670mA | ||
Output Current 2 -0.67A | ||
Mount Type PCB | ||
Output Voltage 2 -15V dc | ||
Input Ratio 4:1 | ||
MTBF 1976000h | ||
Number of Outputs 2 | ||
Ripple and Noise 100mV | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 20W | ||
Package Type DIP | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Series PXE | ||
Width 40.6mm | ||
Standards/Approvals No | ||
Weight 48g | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.82% | ||
- COO (Country of Origin):
- TW
Related links
- TDK-Lambda PXE DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXE DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXE DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXE DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXE DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXE DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXE DC/DC Converter 36V dc Input PCB 7-Pin
- TDK-Lambda PXE DC/DC Converter 75V dc Input PCB
