TDK-Lambda PXE DC/DC Converter, 15V dc/ 1.33 A, 36V dc Input, 9V dc Input 20 W, PCB, 85 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$1,037.50

(exc. GST)

$1,141.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$1,037.50$103.75-
2 - 3$1,014.67$101.4672%
4 +$992.87$99.2874%

*price indicative

RS Stock No.:
204-0594
Mfr. Part No.:
PXE20-24WS15
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V dc

Output Current 1

1.33A

Mount Type

PCB

Input Ratio

4:1

MTBF

1976000h

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Ripple and Noise

75mV

Number of Pins

7

Isolation Voltage

1.6kV

Maximum Output Power

20W

Package Type

DIP

Length

50.8mm

Weight

48g

Standards/Approvals

No

Series

PXE

Width

40.6mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

0.81%

COO (Country of Origin):
TW
The TDK-Lambda PXE series housed in a metal case for six sided shielding, these 10 to 30W 2"" x 1.6"" footprint converters cover the commonly used nominal input voltages of 12V, 24V or 48V with either 2:1 or 4:1 versions. Both single (1.5V to 15V) and dual output (5V, 12V or 15V) models are available with a choice of positive or negative remote on/off and optional adjustment trim pin.

https://product.tdk.com/info/en/catalog/datasheets/pxe_e.pdf

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy