TDK-Lambda CCG15-30 DC/DC Converter, 15V dc/ 2 A, 76V dc Input, 18V dc Input 30 W, PCB, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 10 units)*

$517.14

(exc. GST)

$568.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tray(s)
Per Tray
Per unit*
1 - 1$517.14$51.714
2 - 3$505.75$50.575
4 +$494.88$49.488

*price indicative

RS Stock No.:
204-0455
Mfr. Part No.:
CCG30-48-15S
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

18V dc

Maximum Input Voltage

76V dc

Output Current 1

2A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

3191064h

Output Voltage Adjustment Range

13.5/16.5 V dc

Number of Pins

6

Isolation Voltage

1.5kV

Maximum Output Power

30W

Package Type

DIP

Weight

20g

Width

25.4mm

Series

CCG15-30

Standards/Approvals

No

Length

25.4mm

Depth

25.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

91%

COO (Country of Origin):
JP
The TDK-Lambda CCG15-30 series DC-DC Converters range between 15W to 30W. Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.

Industry Standard 1 x 1” Footprint

Wide Range DC Input 9 - 36 or 18 - 76V

High Effi ciency - Up to 92%

Six Sided Shielding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy