TRACO POWER THM 30 WI DC/DC Converter, 15V dc/ 2 A, 36V dc Input, 9V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp DIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$131.17

(exc. GST)

$144.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$131.17
3 - 4$127.89
5 +$126.12

*price indicative

RS Stock No.:
135-1568
Mfr. Part No.:
THM 30-2413WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

2A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

1137000h

Output Voltage Adjustment Range

13.5/18 V dc

Isolation Voltage

5kV ac

Package Type

DIP

Maximum Output Power

30W

Standards/Approvals

No

Length

50.8mm

Width

25.4mm

Series

THM 30 WI

Depth

10.2mm

Efficiency

91%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Traco Power DC-DC Converter, 5kV AC Isolation Voltage, Plastic Housing - THM 30WI Series - THM 30-2413WI


Reliably power medical equipment with this DC-DC converter from Traco Power. Its high isolation voltage of 5kV AC and low leakage current of less than 2.5μA ensures it minimises the risk of electric shocks. A high efficiency rating of 91% lets you put the device to use in a wide operating temperature range between -40°C and +80°C, without compromising its stable power output of 30W. As its output voltage is adjustable, you can fine-tune it to exactly meet your equipment's needs.

Features & Benefits


• Meets ISO 13485 international quality management standards for medical devices

• Overvoltage and continuous short-circuit protection safeguards against damage due to power faults

• Electromagnetically compatible, so it's protected against electronic interference from nearby devices

• UL 94V-0-rated flame-retardant housing that only burns for a maximum of 10s if there's a fire

Applications


• Dentistry equipment

• Hospitals and medical centres

• Control and measurement devices

• Transportation industry

Where can I mount this DC-DC converter?


This product is designed for PCB mounting and thanks to its light weight of 32g, you can rest assured it puts minimal strain on your circuit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy