TDK-Lambda CCG15 DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 126-3519
- Distrelec Article No.:
- 301-45-567
- Mfr. Part No.:
- CCG15-24-15S
- Brand:
- TDK-Lambda
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$40.22
(exc. GST)
$44.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 28 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $40.22 | - |
| 5 - 9 | $39.90 | - |
| 10 - 24 | $39.20 | 2% |
| 25 - 49 | $38.55 | 4% |
| 50 + | $38.11 | 5% |
*price indicative
- RS Stock No.:
- 126-3519
- Distrelec Article No.:
- 301-45-567
- Mfr. Part No.:
- CCG15-24-15S
- Brand:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1A | |
| Output Current 2 | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 3191064h | |
| Ripple and Noise | 95mV Pk-Pk | |
| Output Voltage Adjustment Range | 13.5 → 16.5 V | |
| Isolation Voltage | 500V dc | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Output Power | 15W | |
| Weight | 20g | |
| Standards/Approvals | UL/CSA 60950-1, CE, EN 60950-1 | |
| Width | 9.9mm | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Series | CCG15 | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1A | ||
Output Current 2 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 3191064h | ||
Ripple and Noise 95mV Pk-Pk | ||
Output Voltage Adjustment Range 13.5 → 16.5 V | ||
Isolation Voltage 500V dc | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Output Power 15W | ||
Weight 20g | ||
Standards/Approvals UL/CSA 60950-1, CE, EN 60950-1 | ||
Width 9.9mm | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Series CCG15 | ||
Maximum Operating Temperature 85°C | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
TDK-Lambda CCG15 Series Isolated DC-DC Converters
Features and Benefits
TDK-Lambda Isolated DC-DC Converters, CCG Series
Related links
- TDK-Lambda CCG15 DC/DC Converter 76V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CCG15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CCG15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CCG15 DC/DC Converter 36V dc Input Through Hole
- TDK-Lambda CCG15-30 DC/DC Converter 76V dc Input PCB
- TDK-Lambda CCG15 DC/DC Converter 76V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CCG15 DC/DC Converter 76V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CCG15 DC/DC Converter 76V dc Input Through Hole, 85 °C Max Temp -40 °C Min
