TDK-Lambda CC-P-E DC/DC Converter, 3.3V dc/ 9 A, 36V dc Input, 18V Input 30 W, PCB, 85 °C Max Temp -40 °C Min Temp,

Subtotal (1 unit)*

$146.30

(exc. GST)

$160.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.30

*price indicative

RS Stock No.:
203-5440
Mfr. Part No.:
CC30-2403SFP-E
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

9A

Mount Type

PCB

Input Ratio

2:1

MTBF

3191064h

Number of Outputs

1

Output Voltage Adjustment Range

5 %

Ripple and Noise

50mV

Number of Pins

17

Isolation Voltage

1kV

Maximum Output Power

30W

Package Type

DIP

Length

38.4mm

Depth

29.6mm

Weight

20g

Standards/Approvals

No

Width

8.3mm

Series

CC-P-E

Minimum Operating Temperature

-40°C

Efficiency

0.92%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The TDK-Lambda Corporation CC-P-E Series DC-DC converter is ultra compact, 15W to 30W and is used in Process Control, Instrumentation, Datacom & Telecom.

Input - Output Isolation

Compact Footprint / Low Profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy