TRACO POWER TEN 40WIR DC/DC Converter, 24V dc/ 833 mA, 36V dc Input, 9V Input 40 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $65.30

View bulk pricing options

Subtotal (1 tube of 10 units)*

$1,483.81

(exc. GST)

$1,632.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$1,483.81$148.381-
2 - 3$1,451.16$145.116$65.30
4 +$1,419.99$141.999$255.28

*price indicative

RS Stock No.:
200-8521
Mfr. Part No.:
TEN 40-2425WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

833mA

Output Current 2

833mA

Mount Type

Through Hole

Output Voltage 2

-24V dc

Input Ratio

4:1

Number of Outputs

2

MTBF

900000h

Ripple and Noise

125mV Pk-Pk

Number of Pins

6

Isolation Voltage

1.6kV dc

Maximum Output Power

40W

Package Type

Metal

Standards/Approvals

No

Weight

32g

Width

50.8mm

Depth

10.2mm

Series

TEN 40WIR

Length

25.4mm

Efficiency

0.91%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Traco TEN 40-2425WIR is a high performance 40 Watt dc/dc converter modules featuring ultra wide 4:1 input voltage range. Excellent EMC characteristics and EN 50155 approval make this product the best choice for many demanding applications in railroad and transportation systems. Low input current characteristics at minimal load make these converters also the ideal solution for battery-operated systems. Ideal for use in wireless networks, telecom/Datacom, industry control systems and measurement equipment.

Certified for Railway applications (EN 50155)

High efficiency across load range

Low input current at no load

Operating temperature range -40°C to +85°C

Over-temperature protection

Adjustable output voltage

Provides Remote On/Off functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy