TRACOPOWER TEN 40WIE DC/DC Converter, 24V dc/ 833 mA, 36V dc Input, 9V Input 40 W, Through Hole, 85 °C Max Temp -40 °C

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
194-4667
Mfr. Part No.:
TEN 40-2425WIE
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Series

TEN 40WIE

Product Type

DC/DC Converter

Output Voltage 1

24 V dc

Output Current 1

833 mA

Maximum Input Voltage

36 V dc

Minimum Input Voltage

9 V

Maximum Output Power

40 W

Mount Type

Through Hole

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Number of Pins

6

Package Type

DIP

Depth

10.2 mm

Efficiency

91 %

Input Ratio

4:1

Isolation Voltage

1.131 kV dc

Length

50.8 mm

MTBF

1245000 h

Number of Outputs

2

Output Current 2

833 mA

Output Voltage 2

-24 V dc

Output Voltage Adjustment Range

20 %

Standards/Approvals

No

Width

25.4 mm

COO (Country of Origin):
TW
The TEN 40WIE is rounding out Traco Power’s existing 40 Watt product range. Driven by current market trends this series was developed to maximize quality and cost efficiency in one product. Due to a new design approach the TEN 40WIE thus offers a cost efficient solution with not only no concession on quality or reliability but even improved specifications compared to its predecessor. It comes in a standard 2” x 1” metal package with a 4:1 input voltage range. High efficiencies of up to 93% allow for an operating temperature range (natural convection) of -40 to +70°C without power derating (model dependent). Equipped with additional features like remote on/off function and protection against short circuit, overvoltage and over temperature the TEN 40WIE series is suitable for many industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy