TRACO POWER TEN 40WIE DC/DC Converter, 5V dc/ 8 A, 36V dc Input, 9V Input 40 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$97.76

(exc. GST)

$107.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
  • Plus 30 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$97.76
3 - 4$95.32
5 +$93.85

*price indicative

RS Stock No.:
194-4653
Distrelec Article No.:
301-62-095
Mfr. Part No.:
TEN 40-2411WIE
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

8A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

1245000h

Output Voltage Adjustment Range

±10 %

Number of Pins

6

Isolation Voltage

1.6kV dc

Package Type

DIP

Maximum Output Power

40W

Length

50.8mm

Standards/Approvals

No

Depth

10.2mm

Series

TEN 40WIE

Width

25.4mm

Efficiency

92%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

TRACOPOWER TEN 40WIE Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 40W Power Rating - TEN 40-2411WIE


This DC-DC converter offers a power solution with a 5 V dc output suitable for various applications. It has a compact size of 50.8mm x 25.4mm x 10.2mm and operates effectively within an input voltage range of 9 to 36 V DC. The isolated design ensures safe operation across different systems while maintaining high performance.

Features & Benefits


• Operates within a 9 to 36 V DC input range for flexibility

• Isolated design enhances safety in varied applications

• High efficiency of 92% minimises energy losses

• Compact 2 in x 1 in case for space-saving solutions

• Output voltage adjustable by ±10% for precise control

Applications


• Employed in electronic signal processing

• Suitable for communication equipment power supply

• Ideal for control and measurement

Can it operate within varying temperature conditions?


Yes, it functions efficiently from -40°C to +85°C.

Will it allow for voltage adjustments after installation?


Yes, the output voltage can be adjusted within ±10%.

Is it compatible with through-hole mounting?


Yes, it is designed for through-hole device connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy