TRACO POWER TEN 40WIR DC/DC Converter, 24V dc/ 833 mA, 36V dc Input, 9V Input 40 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 200-8522
- Mfr. Part No.:
- TEN 40-2425WIR
- Brand:
- TRACO POWER
This image is representative of the product range
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$156.67
(exc. GST)
$172.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $156.67 | - |
| 3 - 4 | $152.75 | 2% |
| 5 + | $150.40 | 4% |
*price indicative
- RS Stock No.:
- 200-8522
- Mfr. Part No.:
- TEN 40-2425WIR
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 833mA | |
| Output Current 2 | 833mA | |
| Output Voltage 2 | -24V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 900000h | |
| Ripple and Noise | 125mV Pk-Pk | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Package Type | Metal | |
| Maximum Output Power | 40W | |
| Weight | 32g | |
| Length | 25.4mm | |
| Series | TEN 40WIR | |
| Depth | 10.2mm | |
| Width | 50.8mm | |
| Standards/Approvals | No | |
| Efficiency | 0.91% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 833mA | ||
Output Current 2 833mA | ||
Output Voltage 2 -24V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 900000h | ||
Ripple and Noise 125mV Pk-Pk | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Package Type Metal | ||
Maximum Output Power 40W | ||
Weight 32g | ||
Length 25.4mm | ||
Series TEN 40WIR | ||
Depth 10.2mm | ||
Width 50.8mm | ||
Standards/Approvals No | ||
Efficiency 0.91% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
