TRACO POWER TEN 40WIR DC/DC Converter, 12V dc/ 3.333 A, 36V dc Input, 9V Input 40 W, PCB, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 770-2211
- Distrelec Article No.:
- 110-50-366
- Mfr. Part No.:
- TEN 40-2412WIR
- Brand:
- TRACO POWER
This image is representative of the product range
Add 3 more to save $5.22
View bulk pricing optionsSubtotal (1 unit)*
$141.72
(exc. GST)
$155.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 15 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $141.72 | - |
| 3 - 14 | $139.98 | $5.22 |
| 15 + | $115.21 | $397.65 |
*price indicative
- RS Stock No.:
- 770-2211
- Distrelec Article No.:
- 110-50-366
- Mfr. Part No.:
- TEN 40-2412WIR
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 3.333A | |
| Mount Type | PCB | |
| Input Ratio | 1:6 | |
| MTBF | 900000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 10.8/13.2 V dc | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 6 | |
| Package Type | Metal case | |
| Maximum Output Power | 40W | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Series | TEN 40WIR | |
| Efficiency | 91% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 3.333A | ||
Mount Type PCB | ||
Input Ratio 1:6 | ||
MTBF 900000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 10.8/13.2 V dc | ||
Isolation Voltage 3kV dc | ||
Number of Pins 6 | ||
Package Type Metal case | ||
Maximum Output Power 40W | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Series TEN 40WIR | ||
Efficiency 91% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, Single Output, 92% Efficiency - TEN 40WIR Series - TEN 40-2412WIR
Features & Benefits
Applications
Can I adjust the converter's output voltage?
- RS Stock No. 7702211P
- Mfr. Part No. TEN 40-2412WIR
- RS Stock No. 1665977
- Mfr. Part No. TEN 40-2412WIR
- RS Stock No. 1665987
- Mfr. Part No. TEN 40-2422WIR
- RS Stock No. 1944654
- Mfr. Part No. TEN 40-2412WIE
Related links
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIR DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40WIR DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB











