TRACO POWER TEN 5 DC/DC Converter, 15V/ 200 mA, 7V Input, 4.5V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $4.14

View bulk pricing options

Subtotal (1 unit)*

$55.02

(exc. GST)

$60.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$55.02-
3 - 4$53.64$4.14
5 +$52.81$11.05

*price indicative

RS Stock No.:
200-8442
Mfr. Part No.:
TEN 5-0523
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V

Product Type

DC/DC Converter

Maximum Input Voltage

7V

Minimum Input Voltage

4.5V

Output Current 1

200mA

Output Current 2

200mA

Mount Type

Through Hole

Output Voltage 2

-15V

Input Ratio

2:1

Number of Outputs

2

MTBF

1000000h

Ripple and Noise

75mV Pk-Pk

Number of Pins

8

Isolation Voltage

1.5kV

Package Type

DIP

Maximum Output Power

6W

Depth

10.2mm

Width

31.8mm

Length

20.3mm

Series

TEN 5

Standards/Approvals

No

Weight

16.9g

Minimum Operating Temperature

-40°C

Efficiency

82%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The Traco TEN 5-0523 is a DC/DC-converter modules with wide 2:1 input voltage range. State of the art SMD-technology guarantees a product with very high reliability and good cost /performance ratio. It is ideal for a wide range of applications in communications, mobile battery powered equipment and industrial systems.

Operating temperature range –40°C to 85°C

Provides short circuit protection

Input filter to meet EN 55022, class A without external

Shielded metal case with insulated baseplate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy