TRACO POWER TEN 5 DC/DC Converter, 5V dc/ 1 A, 7V dc Input, 4.5V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
200-8435
Mfr. Part No.:
TEN 5-0511
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

7V dc

Output Current 1

1A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

1

Ripple and Noise

75mV Pk-Pk

Isolation Voltage

1.5kV dc

Number of Pins

8

Maximum Output Power

6W

Package Type

DIP

Length

20.3mm

Weight

16.9g

Standards/Approvals

No

Depth

10.2mm

Width

31.8mm

Series

TEN 5

Efficiency

79%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, Metal Housing, 79% Efficiency - TEN 5 Series - TEN 5-0511


Need a dependable way to deliver power to your PCB-connected parts? Go for this DC-DC converter from Traco Power. It steps down varying input voltages ranging between 4.5 and 7V DC to a stabilised output voltage of 5V DC that's just right for LED lights and solar-powered systems. Thanks to its sturdy metal casing, the unit stands fast against corrosion and impact, making it a reliable pick for demanding industrial settings. Thanks to a 79% efficiency rating, you're assured of optimum productivity with minimal energy loss to heat.

Features & Benefits


• Mean time between failures of more than 1 million hours at +25°C for long-term performance

• Through-hole mounting style achieves a solid connection to your circuit board

• Compact dimensions of 31.8 (L) x 20.3 (W) x 10.2mm (D) for space-efficient installation in small circuits

• Indefinite short-circuit protection prevents electric shocks for improved safety

• Power rating of 5W for use in medium-duty applications

Applications


• Telecommunications industry

• Industrial automation

• Process and packaging systems

Is this DC-DC converter flame-resistant?


Yes, it stops burning in 10 seconds or less in the event of a fire to prevent the spread of flames in your work environment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy