TRACO POWER TEN 5 DC/DC Converter, 15V/ 200 mA, 7V Input, 4.5V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 200-8441
- Mfr. Part No.:
- TEN 5-0523
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$542.97
(exc. GST)
$597.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $542.97 | $54.297 | - |
| 2 - 3 | $531.01 | $53.101 | 2% |
| 4 + | $519.61 | $51.961 | 4% |
*price indicative
- RS Stock No.:
- 200-8441
- Mfr. Part No.:
- TEN 5-0523
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 7V | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Output Voltage 2 | -15V | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 1.5kV | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Maximum Output Power | 6W | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Weight | 16.9g | |
| Length | 20.3mm | |
| Series | TEN 5 | |
| Width | 31.8mm | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 7V | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Output Voltage 2 -15V | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 1.5kV | ||
Number of Pins 8 | ||
Package Type DIP | ||
Maximum Output Power 6W | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Weight 16.9g | ||
Length 20.3mm | ||
Series TEN 5 | ||
Width 31.8mm | ||
Efficiency 82% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TEN 5 DC/DC Converter 7V Input Through Hole
- TRACOPOWER TEN 5 DC/DC Converter 7V Input Through Hole
- TRACOPOWER TEN 5 DC/DC Converter 7V Input Through Hole
- TRACOPOWER TEN 5 DC/DC Converter 7V Input Through Hole
- TRACOPOWER TEN 5 DC/DC Converter 7V dc Input Through Hole
- TRACOPOWER TRV 2M Isolated DC-DC Converter 7V dc Input Through Hole, 85 °C Max Temp -40
- Recom RS6 DC/DC Converter 9V Input Through Hole 8-Pin
- TRACOPOWER THM 6 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
