TRACO POWER TEN 5 DC/DC Converter, 12V/ 250 mA, 7V Input, 4.5V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
200-8439
Mfr. Part No.:
TEN 5-0522
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V

Maximum Input Voltage

7V

Minimum Input Voltage

4.5V

Output Current 1

250mA

Output Current 2

250mA

Output Voltage 2

-12V

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

5

Ripple and Noise

75mV Pk-Pk

Number of Pins

8

Isolation Voltage

1.5kV

Maximum Output Power

6W

Package Type

DIP

Standards/Approvals

No

Weight

16.9g

Depth

10.2mm

Width

31.8mm

Series

TEN 5

Length

20.3mm

Efficiency

0.82%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The Traco TEN 5-0522 is a DC/DC-converter modules with wide 2:1 input voltage range. State of the art SMD-technology guarantees a product with very high reliability and good cost /performance ratio. It is ideal for a wide range of applications in communications, mobile battery powered equipment and industrial systems.

Operating temperature range –40°C to 85°C

Provides short circuit protection

Input filter to meet EN 55022, class A without external

Shielded metal case with insulated baseplate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy