TRACO POWER TEN 5 DC/DC Converter, 12V/ 500 mA, 7V Input, 4.5V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 200-8436
- Mfr. Part No.:
- TEN 5-0512
- Brand:
- TRACO POWER
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 200-8436
- Mfr. Part No.:
- TEN 5-0512
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 7V | |
| Output Current 1 | 500mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 5 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 6W | |
| Package Type | DIP | |
| Series | TEN 5 | |
| Weight | 16.9g | |
| Width | 31.8mm | |
| Depth | 10.2mm | |
| Length | 20.3mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.82% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 7V | ||
Output Current 1 500mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 5 | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 6W | ||
Package Type DIP | ||
Series TEN 5 | ||
Weight 16.9g | ||
Width 31.8mm | ||
Depth 10.2mm | ||
Length 20.3mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.82% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
The Traco TEN 5-0512 is a DC/DC-converter modules with wide 2:1 input voltage range. State of the art SMD-technology guarantees a product with very high reliability and good cost /performance ratio. It is ideal for a wide range of applications in communications, mobile battery powered equipment and industrial systems.
Operating temperature range –40°C to 85°C
Provides short circuit protection
Input filter to meet EN 55022, class A without external
Shielded metal case with insulated baseplate
Related links
- TRACOPOWER TEN 5 DC/DC Converter 7V Input Through Hole
- TRACOPOWER TEN 5 DC/DC Converter 7V Input Through Hole
- TRACOPOWER TEN 5 DC/DC Converter 7V Input Through Hole
- TRACOPOWER TEN 5 DC/DC Converter 7V Input Through Hole
- TRACOPOWER THM 6 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TEN 5 DC/DC Converter 7V dc Input Through Hole
- TRACOPOWER TMR 6 DC/DC Converter 9V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TEN 3 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
