TRACO POWER TEN 5 DC/DC Converter, 12V/ 250 mA, 7V Input, 4.5V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 200-8440
- Mfr. Part No.:
- TEN 5-0522
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
$57.32
(exc. GST)
$63.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 27 unit(s) shipping from 14 January 2027
Units | Per unit |
|---|---|
| 1 - 2 | $57.32 |
| 3 - 4 | $55.90 |
| 5 + | $55.02 |
*price indicative
- RS Stock No.:
- 200-8440
- Mfr. Part No.:
- TEN 5-0522
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 7V | |
| Output Current 1 | 250mA | |
| Output Current 2 | 250mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -12V | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 5 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 6W | |
| Package Type | DIP | |
| Weight | 16.9g | |
| Standards/Approvals | No | |
| Length | 20.3mm | |
| Width | 31.8mm | |
| Series | TEN 5 | |
| Depth | 10.2mm | |
| Efficiency | 0.82% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 7V | ||
Output Current 1 250mA | ||
Output Current 2 250mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -12V | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 5 | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 6W | ||
Package Type DIP | ||
Weight 16.9g | ||
Standards/Approvals No | ||
Length 20.3mm | ||
Width 31.8mm | ||
Series TEN 5 | ||
Depth 10.2mm | ||
Efficiency 0.82% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TEN 5 DC/DC Converter 7V Input Through Hole
- TRACOPOWER TEN 5 DC/DC Converter 7V Input Through Hole
- TRACOPOWER TEN 5 DC/DC Converter 7V Input Through Hole
- TRACOPOWER TEN 5 DC/DC Converter 7V Input Through Hole
- TRACOPOWER TMR 3 WISM DC/DC Converter 12V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- XP Power ISU03 DC/DC Converter 12V dc Input Surface
- TRACOPOWER TEN 5 DC/DC Converter 7V dc Input Through Hole
- TRACOPOWER TMR 6 DC/DC Converter 9V dc Input Through Hole, 78 °C Max Temp -40 °C Min
