TRACO POWER TMR 6 DC/DC Converter, 12V dc/ 250 mA, 9V dc Input, 4.5V Input 6 W, Through Hole, 78 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$326.71

(exc. GST)

$359.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$326.71$32.671-
2 - 3$319.51$31.9512%
4 +$312.64$31.2644%

*price indicative

RS Stock No.:
161-6623
Mfr. Part No.:
TMR 6-0522
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

250mA

Mount Type

Through Hole

Number of Outputs

2

MTBF

2135000h

Isolation Voltage

1.5kV dc

Number of Pins

7

Package Type

SIP-8

Maximum Output Power

6W

Length

21.8mm

Depth

11.2mm

Standards/Approvals

RoHS

Series

TMR 6

Width

9.1mm

Maximum Operating Temperature

78°C

Efficiency

83%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER TMR 6 Series DC-DC Converter, 4.5 to 9V DC Input Voltage Range, 6W Power Rating - TMR 6-0522


This isolated DC-DC converter offers an efficient power supply solution, providing a regulated output of ±12V DC from an input voltage range of 4.5 to 9 V DC. Its Compact SIP-8 plastic package measures 21.8mm in length and 9.1mm in width, making it an Ideal choice for various electronic devices while minimising board space utilisation.

Features & Benefits


• Dual output of ±12 V DC for diverse applications

• Input voltage compatibility from 4.5 to 9 V DC

• Maintains a 6W power rating for consistent performance

• Includes continuous short circuit protection for added safety

Applications


• Suitable for industrial equipment power management

• Applied in electronic instrumentation setups

• Appropriate for automotive electronic

Can it operate in extreme temperatures?


Yes, it operates within a temperature range of -40°C to +78°C.

Will it maintain output under load variations?


Yes, it features load regulation of ±1%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy