TRACO POWER TEN 5 DC/DC Converter, 5V dc/ 1 A, 7V dc Input, 4.5V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 200-8434
- Mfr. Part No.:
- TEN 5-0511
- Brand:
- TRACO POWER
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-8434
- Mfr. Part No.:
- TEN 5-0511
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 7V dc | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 6W | |
| Package Type | DIP | |
| Standards/Approvals | No | |
| Length | 20.3mm | |
| Depth | 10.2mm | |
| Weight | 16.9g | |
| Width | 31.8mm | |
| Series | TEN 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 7V dc | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 6W | ||
Package Type DIP | ||
Standards/Approvals No | ||
Length 20.3mm | ||
Depth 10.2mm | ||
Weight 16.9g | ||
Width 31.8mm | ||
Series TEN 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 79% | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, Metal Housing, 79% Efficiency - TEN 5 Series - TEN 5-0511
Need a dependable way to deliver power to your PCB-connected parts? Go for this DC-DC converter from Traco Power. It steps down varying input voltages ranging between 4.5 and 7V DC to a stabilised output voltage of 5V DC that's just right for LED lights and solar-powered systems. Thanks to its sturdy metal casing, the unit stands fast against corrosion and impact, making it a reliable pick for demanding industrial settings. Thanks to a 79% efficiency rating, you're assured of optimum productivity with minimal energy loss to heat.
Features & Benefits
• Mean time between failures of more than 1 million hours at +25°C for long-term performance
• Through-hole mounting style achieves a solid connection to your circuit board
• Compact dimensions of 31.8 (L) x 20.3 (W) x 10.2mm (D) for space-efficient installation in small circuits
• Indefinite short-circuit protection prevents electric shocks for improved safety
• Power rating of 5W for use in medium-duty applications
Applications
• Telecommunications industry
• Industrial automation
• Process and packaging systems
Is this DC-DC converter flame-resistant?
Yes, it stops burning in 10 seconds or less in the event of a fire to prevent the spread of flames in your work environment.
Related links
- TRACOPOWER TEN 5 DC/DC Converter 7V dc Input Through Hole
- TRACOPOWER TEN 5 DC/DC Converter 7V Input Through Hole
- TRACOPOWER TEN 5 DC/DC Converter 7V Input Through Hole
- TRACOPOWER TEN 5 DC/DC Converter 7V Input Through Hole
- TRACOPOWER TEN 5 DC/DC Converter 7V Input Through Hole
- TRACOPOWER TRV 2M DC/DC Converter 7V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 3 DC/DC Converter 9V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter 9V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
