TRACO POWER TEN 3 DC/DC Converter, 5V dc/ 500 mA, 9V dc Input, 4.5V Input 2.5 W, Surface, 85 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $10.84

View bulk pricing options

Subtotal (1 tube of 10 units)*

$246.34

(exc. GST)

$270.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$246.34$24.634-
2 - 3$240.92$24.092$10.84
4 +$235.74$23.574$42.40

*price indicative

RS Stock No.:
166-5400
Mfr. Part No.:
TEN 3-0511
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V dc

Output Current 1

500mA

Mount Type

Surface

Input Ratio

2:1

Number of Outputs

1

MTBF

1100000h

Isolation Voltage

1.5kV dc

Maximum Output Power

2.5W

Package Type

Surface Mount

Depth

10.2mm

Length

32mm

Standards/Approvals

No

Series

TEN 3

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

73%

COO (Country of Origin):
TW

Traco 1.98 to 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3 Series


The Traco Power TEN 3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +85°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3 series is Ideal for a wide range of applications in industrial and communication systems.

Wide 2:1 input range

High efficiency up to 84%

Full SMD-design

Short circuit protection

Extended operating temperature range –40°C to 85°C

I/O isolation 1500 VDC

Input filter to meet EN 55022, Class A and FCC, level A without external components

24-pin DIP with industry standard pinout

High reliability, MTBF >1.1 Mio. h

Approvals

cUL/UL , IEC/EN , CSA File No. 226037

Standards

cUL/UL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy