TRACO POWER TMDC 06H DC/DC Converter, 24V dc/, 160V dc Input 125 mA, 80V Input, Chassis Mount, 93 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$73.70

(exc. GST)

$81.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$73.70-
5 - 9$71.492%
10 - 24$69.285%
25 - 49$67.817%
50 +$66.369%

*price indicative

RS Stock No.:
201-0046
Distrelec Article No.:
302-24-851
Mfr. Part No.:
TMDC 06-7225H
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

80V

Maximum Input Voltage

160V dc

Output Current 1

125mA

Output Current 2

125mA

Output Voltage 2

-24V dc

Mount Type

Chassis Mount

Number of Outputs

2

MTBF

4163000h

Ripple and Noise

180mV Pk-Pk

Output Voltage Adjustment Range

2 %

Isolation Voltage

3kV

Input Ratio

2:1

Maximum Output Power

6W

Package Type

Encapsulated

Width

26mm

Series

TMDC 06H

Weight

48g

Standards/Approvals

No

Depth

26.5mm

Length

53mm

Efficiency

83%

Maximum Operating Temperature

93°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TMDC 06H Series DC-DC Converter, 80 to 160V DC Input Voltage Range, 6W Power Rating - TMDC 06-7225H


The TMDC 06H series DC-DC converter is tailored for industrial applications. With dimensions of 53mm x 34mm x 26.5mm, it produces a ±24V DC output and operates within an input voltage range of 80 to 160 V DC, providing versatility across diverse operational settings. Its encapsulated plastic housing offers protection, making it suitable for chassis mounting.

Features & Benefits


• Dual outputs allow for various applications

• 83% efficiency reduces energy loss during operation

• Input voltage range caters to different industrial requirements

• Compliant with IEC/EN 62368-1 for safety standards

Applications


• Suitable for battery backup systems requiring isolated outputs

• Effective for automation controls in challenging environments

• Applicable in high-voltage scenarios needing strong isolation

• Utilised in telecommunications equipment for dependable power

• Fits well in constrained spaces within industrial electronics

Can it operate in extreme temperatures?


Yes, it functions effectively from -40°C to +93°C.

Will it support dual output simultaneously?


Yes, it provides dual outputs of ±125 mA.

Is it compliant with safety standards?


Yes, it meets IEC/EN 62368-1 compliance requirements.

Does it require any special mounting?


No, it is designed for standard chassis mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy