Recom RPM-6.0 DC-DC Converter, 5V dc/ 6A Output, 4 → 15 V dc Input, 5W, Surface Mount, +85°C Max Temp -40°C Min
- RS Stock No.:
- 183-4395
- Mfr. Part No.:
- RPM5.0-6.0-CT
- Brand:
- Recom
43 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.02
(exc. GST)
$15.42
(inc. GST)
Units | Per unit |
1 - 124 | $14.02 |
125 - 249 | $13.78 |
250 + | $13.53 |
- RS Stock No.:
- 183-4395
- Mfr. Part No.:
- RPM5.0-6.0-CT
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
RECOM DC-DC Converter, 1 Output, 99% Maximum Efficiency - RPM-6.0 Series - RPM5.0-6.0-CT
Make sure your power source meets the needs of your application with this DC-DC converter from RECOM. It converts input voltages up to 15V DC into a stable 5V DC supply to suit voltage-sensitive devices. As it has an efficiency rating of 91 to 99%, it's an energy-efficient way of managing your electrical supply. The unit provides output currents up to 6A so it's suitable for handling large loads. Thanks to built-in protection against short-circuits, overcurrents and overheating, you can rest assured the component will stop any electrical surges from damaging your equipment.
Features & Benefits
• Fully shielded to protect connections against EMI
• Simple surface mounting for fast installation
• Compact body measurements of 12.19 (W) x 3.75 (H) x 12.19mm (D) to fit into crowded setups
• Handles temperatures between -40°C and +85°C for use in challenging environments
• Simple surface mounting for fast installation
• Compact body measurements of 12.19 (W) x 3.75 (H) x 12.19mm (D) to fit into crowded setups
• Handles temperatures between -40°C and +85°C for use in challenging environments
Applications
• Battery-powered devices
• Electric motors
• Vehicle manufacturing
• Rail industry
• Electric motors
• Vehicle manufacturing
• Rail industry
Do I need to install a heatsink to use this converter?
No, you don't need to install a heatsink to use this converter. The device's high efficiency rating means it produces very low levels of heat, which eliminates the need for external cooling.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 4 → 15 V dc |
Power Rating | 5W |
Input Voltage Nominal | 12 V dc |
Output Current | 6A |
Mounting Type | Surface Mount |
Isolated | No |
Number of Outputs | 1 |
Package | iLGA |
Length | 12.19mm |
Width | 12.19mm |
Depth | 3.75mm |
Series | RPM-6.0 |
Load Regulation | 3% |
Standards Met | REACH Compliant |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 91 → 99% |
Related links
- Facom 1-Piece Punch 6.0 mm Shank
- Facom Steel Cold Chisel 6.0 mm Blade Width
- RS PRO Axial Fan DC Operation 6.0 ± 15%W IP68, 120 x 120 x 38mm
- Facom 1-Piece Centre Punch 6.0 mm Shank
- Bahco 1-Piece Punch 6.0 mm Shank
- RS PRO 1-Piece Punch 6.0 mm Shank
- Recom RPM-6.0 DC-DC Converter 4 → 15 V dc Input Surface Mount,...
- Recom Evaluation Board RPM-6.0 Series