TRACO POWER TSR 3 DC/DC Converter, 0.6V dc/ 3 A, 12V dc Input, 4.5V, Through Hole, 85 °C Max Temp -40 °C Min Temp, SIP
- RS Stock No.:
- 200-3537
- Mfr. Part No.:
- TSR 3-1250A
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$368.46
(exc. GST)
$405.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $368.46 | $36.846 | - |
| 2 - 3 | $360.35 | $36.035 | 2% |
| 4 + | $352.59 | $35.259 | 4% |
*price indicative
- RS Stock No.:
- 200-3537
- Mfr. Part No.:
- TSR 3-1250A
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 0.6V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 4.5V | |
| Mount Type | Through Hole | |
| MTBF | 4500000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 0.6/6 V | |
| Ripple and Noise | 50mV Pk-Pk | |
| Output Current 1 | 3A | |
| Package Type | SIP | |
| Length | 6mm | |
| Depth | 15.5mm | |
| Series | TSR 3 | |
| Standards/Approvals | REACH, RoHS | |
| Width | 10.4mm | |
| Weight | 1.7g | |
| Efficiency | 0.93% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 0.6V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 4.5V | ||
Mount Type Through Hole | ||
MTBF 4500000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 0.6/6 V | ||
Ripple and Noise 50mV Pk-Pk | ||
Output Current 1 3A | ||
Package Type SIP | ||
Length 6mm | ||
Depth 15.5mm | ||
Series TSR 3 | ||
Standards/Approvals REACH, RoHS | ||
Width 10.4mm | ||
Weight 1.7g | ||
Efficiency 0.93% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Traco Power TSR series is Non-Isolated DC/DC converter family. The TSR 3 models are non isolated step down switching regulators. The high efficiency of up to 95% admits a full load operation up to 50°C and up to 85°C with 50% current reduction. A low standby current, a very wider input range and no requirement for heatsink give these switching regulators a significant advantage over linear regulators.
High performance 3 Amp. Switching regulator
Suitable for positive & negative output circuit
High efficiency up to 95 %
Adjustable output voltages
Related links
- TRACOPOWER TSR 3 DC/DC Converter 12V dc Input Through Hole SIP
- TRACOPOWER TSR 3 DC/DC Converter 24V Input Through Hole SIP
- TRACOPOWER TSR 3 DC/DC Converter 24V dc Input Through Hole SIP-5
- TRACOPOWER TSR 3N DC/DC Converter 36V Input 3 A PCB 3-Pin SIP-3
- TRACOPOWER TSR 1E DC/DC Converter 36V dc Input 1000 mA PCB, 85 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TSR 3N DC/DC Converter 36V dc Input 3 A PCB 3-Pin
- TRACOPOWER TSR 3N DC/DC Converter 36V dc Input 3 A PCB 3-Pin
- TRACOPOWER TSR 3N DC/DC Converter 36V dc Input 3 A PCB 3-Pin
