TRACO POWER THN 10WIR DC/DC Converter, 24V dc/ 210 mA, 36V dc Input, 9V Input 10 W, Through Hole, 80 °C Max Temp -40 °C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$54.55

(exc. GST)

$60.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 16 November 2026
  • Plus 10 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$54.55
3 - 4$53.21
5 +$52.45

*price indicative

RS Stock No.:
200-3494
Distrelec Article No.:
301-73-857
Mfr. Part No.:
THN 10-2425WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

210mA

Output Current 2

210mA

Mount Type

Through Hole

Output Voltage 2

-24V dc

Input Ratio

4:1

Number of Outputs

2

MTBF

2334000h

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

20 %

Number of Pins

6

Isolation Voltage

3kV dc

Package Type

DIP

Maximum Output Power

10W

Width

25.4mm

Length

25.4mm

Standards/Approvals

No

Series

THN 10WIR

Weight

16.5g

Depth

9.9mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Efficiency

90%

COO (Country of Origin):
TW

TRACOPOWER THN 10WIR Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 10W Power Rating - THN 10-2425WIR


The THN 10WIR series DC-DC converter is designed for high performance in various applications. With compact dimensions of 25.4mm x 25.4mm x 9.9mm, it is suitable for environments with limited space. It operates within an input voltage range of 9-36V DC and provides an output voltage of 24V DC, ensuring efficient power delivery for industrial applications.

Features & Benefits


• Efficiency of 90% enhances energy utilisation

• Dual-output capability increases system compatibility

• Robust design offers protection against shock and thermal stress

• Internal filtering minimises electromagnetic interference

• Temperature range of -40 to +80°C ensures operational stability

Applications


• Used in railway and transportation systems

• Ideal for PCB-mounted

• Employed in high-reliability environments

• Applicable in systems requiring EMI compliance

Can it operate in extreme temperatures?


Yes, it functions within a range of -40°C to +80°C.

Will it help in reducing energy consumption?


Yes, its 90% efficiency optimises energy usage.

Can it handle multiple outputs?


Yes, it offers dual outputs for increased flexibility.

Is installation straightforward?


The through-hole design allows for easy PCB mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy