TRACO POWER THN 10WIR DC/DC Converter, 12V dc/ 830 mA, 36V dc Input, 9V Input 10 W, Through Hole, 80 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $21.62

View bulk pricing options

Subtotal (1 tube of 10 units)*

$490.49

(exc. GST)

$539.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$490.49$49.049-
2 - 3$479.68$47.968$21.62
4 +$469.39$46.939$84.40

*price indicative

RS Stock No.:
200-3507
Mfr. Part No.:
THN 10-2412WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

830mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

2334000h

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

10 %

Isolation Voltage

3kV dc

Number of Pins

6

Package Type

DIP

Maximum Output Power

10W

Standards/Approvals

No

Depth

9.9mm

Series

THN 10WIR

Length

25.4mm

Width

25.4mm

Weight

16.5g

Minimum Operating Temperature

-40°C

Efficiency

0.89%

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

TRACOPOWER THN 10WIR Series DC-DC Converter, 12V DC Output Voltage, 10W Power Rating - THN 10-2412WIR


This isolated DC-DC converter provides an efficient solution for applications requiring reliable power conversion. The compact package, measuring 25.4mm x 25.4mm x 9.9mm, is engineered for environments with strict safety and operational standards. Supporting a wide input voltage range of 9-36V DC, it outputs a nominal voltage of 12V with a maximum current of 830mA. Designed primarily for railway applications, it complies with railway standards and offers high-temperature operation.

Features & Benefits


• Compact design for space-constrained installations

• 3kV isolation voltage enhances safety in sensitive applications

• High efficiency of up to 89% minimises energy loss

• Through-hole mounting simplifies PCB integration

• Protection mechanisms against overload and short circuits

Applications


• Used in automation equipment and control systems

• Employed in industrial electronics and power distribution

• Designed for harsh environmental conditions where reliability is critical

What are the operating temperature limits for this converter?


It operates effectively in temperatures ranging from -40°C to +80°C, ensuring functionality under diverse conditions.

How does the product manage electrical surges?


It features under-voltage lockout and overvoltage protection, safeguarding against potential electrical surges that could damage the device.

Can this converter be used in dual-output configurations?


Yes, there are variants available that support dual outputs, allowing for versatile circuit designs as per application requirements.

What type of mounting does the design support?


The design supports through-hole mounting, facilitating easy integration onto PCBs during assembly.

What kind of loads can this converter support?


It is capable of powering loads with a maximum output current of 830mA at 12V, making it suitable for various industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy