TRACO POWER THN 10WIR DC/DC Converter, 24V dc/ 420 mA, 36V dc Input, 9V Input 10 W, Through Hole, 80 °C Max Temp -40 °C

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$490.49

(exc. GST)

$539.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$490.49$49.049-
2 - 3$479.70$47.972%
4 +$469.40$46.944%

*price indicative

RS Stock No.:
200-3495
Mfr. Part No.:
THN 10-2415WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

420mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

2334000h

Output Voltage Adjustment Range

10 %

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

3kV dc

Number of Pins

6

Maximum Output Power

10W

Package Type

DIP

Width

25.4mm

Depth

9.9mm

Length

25.4mm

Series

THN 10WIR

Standards/Approvals

No

Weight

16.5g

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Efficiency

0.9%

COO (Country of Origin):
TW

TRACOPOWER THN 10WIR Series DC-DC Converter, 24V DC Output Voltage, 10W Power Rating - THN 10-2415WIR


This DC-DC converter is designed for high reliability, even in challenging environments. The compact unit features dimensions of 25.4mm x 25.4mm x 9.9mm and delivers a robust 24V DC output from an input range of 9 to 36V DC. Ideal for railway applications, this isolated DC-DC converter ensures safe operation with a 3 kV isolation voltage.

Features & Benefits


• Compact design for easy integration in tight spaces

• High efficiency of up to 90% reduces energy loss

• Wide input voltage range enables versatile applications

• Enhanced protection features safeguard against overloads

• Remote On/Off functionality simplifies control

• Qualified for railway standards ensuring safety and reliability

Applications


• Ideal for use in railway and transportation systems

• Suitable for electrical and automation solutions

• Effective for powering onboard equipment in harsh environments

• Utilised in systems requiring robust voltage regulation

• Fits needing isolated DC power supply solutions

What is the operating temperature range of this converter?


The operating temperature range is -40°C to +80°C, allowing for use in extreme environmental conditions without derating.

How does the protection against overloads and short circuits work?


It features a continuous short circuit protection mechanism with automatic recovery, ensuring the unit remains functional even after fault conditions.

What is the input voltage requirement for optimal performance?


The device operates effectively within a 9 to 36V DC input voltage range, making it versatile for various applications.

Can the output voltage be adjusted?


Yes, the output voltage can be adjusted within a range of ±10% to meet specific application requirements, which allows flexibility in various uses.

How does this converter handle electromagnetic interference?


The unit is designed with increased resistance to electromagnetic interference, ensuring stable performance even in electrically noisy environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy