TRACO POWER THN 10WIR DC/DC Converter, 24V dc/ 210 mA, 75V dc Input, 18V Input 10 W, Through Hole, 80 °C Max Temp -40 °C

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$539.41

(exc. GST)

$593.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$539.41$53.941-
2 - 3$527.53$52.7532%
4 +$516.19$51.6194%

*price indicative

RS Stock No.:
200-3469
Mfr. Part No.:
THN 10-4825WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

210mA

Output Current 2

210mA

Output Voltage 2

-24V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

2334000h

Number of Outputs

2

Output Voltage Adjustment Range

10 %

Ripple and Noise

100mV Pk-Pk

Number of Pins

6

Isolation Voltage

3kV dc

Package Type

DIP

Maximum Output Power

10W

Series

THN 10WIR

Length

25.4mm

Weight

16.5g

Standards/Approvals

No

Width

25.4mm

Depth

9.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Efficiency

0.9%

COO (Country of Origin):
TW

TRACOPOWER THN 10WIR Series DC-DC Converter, 24V DC Voltage Rating, 10W Power Rating - THN 10-4825WIR


This DC-DC converter is a high-performance power supply solution designed for railway applications. With a compact footprint of 25.4mm x 25.4mm and a depth of just 9.9mm, it provides reliable output at 24V DC with an input voltage range of 18-75V DC. The unit is fully isolated and is engineered to withstand harsh conditions, making it an ideal choice for demanding environments.

Features & Benefits


• Wide input voltage range ensures adaptability in various setups

• High efficiency of up to 90% minimises energy loss

• Isolated design enhances safety by preventing voltage shocks

• Robust protection against overload and short circuits maintains reliability

• Remote On/Off functionality allows flexible operation

• EN 62368-1 compliance guarantees safety for multimedia equipment

Applications


• Utilised in railway systems for stable power delivery

• Suitable for automation equipment requiring reliable power sources

• Ideal for control systems in electrical and mechanical industries

• Employed in compact electronic devices needing high-efficiency power

• Works effectively in rugged environments needing EMC resilience

What input voltage range does it support?


It supports an input voltage range from 18V to 75V DC, making it versatile for various applications.

How does this converter handle temperature extremes?


It operates efficiently in temperatures from -40°C to +80°C without derating, ensuring consistent performance even in harsh conditions.

What measures are in place for electrical safety?


The unit has 3kV DC isolation voltage and is equipped with overload and short circuit protection to enhance safety and reliability.

Can the output voltage be adjusted?


Yes, the output voltage can be adjusted within a range of ±10% using an external trim resistor for specific application needs.

How is thermal management ensured in this converter?


It features a natural convection cooling design, allowing it to dissipate heat effectively in operating conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy