TRACOPOWER THN 10WIR DC/DC Converter, 15V dc/ 670 mA, 36V dc Input, 9V Input 10 W, Through Hole, 80 °C Max Temp -40 °C

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
200-3502
Mfr. Part No.:
THN 10-2413WIR
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Series

THN 10WIR

Product Type

DC/DC Converter

Output Voltage 1

15 V dc

Output Current 1

670 mA

Maximum Input Voltage

36 V dc

Minimum Input Voltage

9 V

Maximum Output Power

10 W

Mount Type

Through Hole

Maximum Operating Temperature

80 °C

Minimum Operating Temperature

-40 °C

Number of Pins

6

Package Type

DIP

Depth

9.9 mm

Efficiency

90 %

Input Ratio

4:1

Isolation Voltage

3 kV dc

Length

25.4 mm

MTBF

2334000 h

Number of Outputs

1

Output Voltage Adjustment Range

20 %

Ripple and Noise

100 mV Pk-Pk

Standards/Approvals

No

Weight

16.5 g

Width

25.4 mm

COO (Country of Origin):
TW

TRACOPOWER THN 10WIR Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 10W Power Rating - THN 10-2413WIR


This DC-DC converter is intended for performance in challenging environments. It features a broad input voltage range of 9V to 36V DC while delivering a stable output voltage of 15V DC. With dimensions of 25.4mm x 25.4mm x 9.9mm in a metal package, this isolated converter effectively minimises electromagnetic interference and supports robust thermal management.

Features & Benefits


• Efficiency of 90% optimises energy consumption

• Through-hole mounting simplifies PCB integration

• Isolated design increases system safety and dependability

• Complies with railway standards for transport systems

Applications


• Utilised in railway and transit electronic systems

• Compatible with telecommunications equipment

• Ideal for power supplies in medical devices

• Applied in renewable energy systems for stability

Can it operate continuously at maximum load?


It operates efficiently under maximum load conditions.

Will it provide stable output under variable input voltage?


Yes, it maintains a constant output voltage across the input range.

Is it suitable for harsh environmental conditions?


It is resistant to shock, vibration, and thermal shock.

Can it be used with remote on/off functionality?


Yes, it accommodates remote On/Off control for convenience.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy