TRACOPOWER THN 10WIR DC/DC Converter, 24V dc/ 210 mA, 160V dc Input, 36V Input 10 W, Through Hole, 80 °C Max Temp -40 °C
- RS Stock No.:
- 200-3464
- Mfr. Part No.:
- THN 10-7225WIR
- Brand:
- TRACOPOWER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-3464
- Mfr. Part No.:
- THN 10-7225WIR
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Series | THN 10WIR | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24 V dc | |
| Output Current 1 | 210 mA | |
| Maximum Input Voltage | 160 V dc | |
| Minimum Input Voltage | 36 V | |
| Maximum Output Power | 10 W | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | 80 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Depth | 9.9 mm | |
| Efficiency | 0.89 % | |
| Input Ratio | 4:1 | |
| Isolation Voltage | 3 kV dc | |
| Length | 25.4 mm | |
| MTBF | 2334000 h | |
| Number of Outputs | 2 | |
| Output Current 2 | 210 mA | |
| Output Voltage 2 | -24 V dc | |
| Output Voltage Adjustment Range | 10 % | |
| Ripple and Noise | 100 mV Pk-Pk | |
| Standards/Approvals | No | |
| Weight | 16.5 g | |
| Width | 25.4 mm | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Series THN 10WIR | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24 V dc | ||
Output Current 1 210 mA | ||
Maximum Input Voltage 160 V dc | ||
Minimum Input Voltage 36 V | ||
Maximum Output Power 10 W | ||
Mount Type Through Hole | ||
Maximum Operating Temperature 80 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Pins 6 | ||
Package Type DIP | ||
Depth 9.9 mm | ||
Efficiency 0.89 % | ||
Input Ratio 4:1 | ||
Isolation Voltage 3 kV dc | ||
Length 25.4 mm | ||
MTBF 2334000 h | ||
Number of Outputs 2 | ||
Output Current 2 210 mA | ||
Output Voltage 2 -24 V dc | ||
Output Voltage Adjustment Range 10 % | ||
Ripple and Noise 100 mV Pk-Pk | ||
Standards/Approvals No | ||
Weight 16.5 g | ||
Width 25.4 mm | ||
- COO (Country of Origin):
- TW
The Traco THN 10WIR series ± 24V/10W DC/DC converters designed for highest reliability in harsh environments. It has an increased resistance against electromagnetic interference, vibration and thermal shock and come in a six-side shielded 1 x 1 metal package.
Operating temperature range -40 to +80 °C without derating
High efficiency up to 90%
3000 VDC I/O-isolation
Protection against overload, overvoltage and short circuit
Remote On/Off and Trim function
Related links
- TRACOPOWER THN 10WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER THN 10WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER THN 10WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER THN 10WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER THN 10WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER THN 10WIR DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER THN 10WIR DC/DC Converter 160V Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THN 10WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40 °C
