TRACOPOWER THN 10WIR DC/DC Converter, 24V dc/ 420 mA, 75V dc Input, 18V Input 10 W, Through Hole, 80 °C Max Temp -40 °C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$490.49

(exc. GST)

$539.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$490.49$49.049
2 - 3$479.68$47.968
4 +$469.38$46.938

*price indicative

RS Stock No.:
200-3460
Mfr. Part No.:
THN 10-4815WIR
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

420mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

2334000h

Number of Outputs

2

Output Voltage Adjustment Range

10 %

Ripple and Noise

100mV Pk-Pk

Number of Pins

6

Isolation Voltage

3kV dc

Package Type

DIP

Maximum Output Power

10W

Weight

16.5g

Length

25.4mm

Depth

9.9mm

Width

25.4mm

Series

THN 10WIR

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

0.9%

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW
The Traco THN 10WIR series 24V/10W DC/DC converters designed for highest reliability in harsh environments. It has an increased resistance against electromagnetic interference, vibration and thermal shock and come in a six-side shielded 1” x 1” metal package.

Operating temperature range -40 to +80 °C without derating

High efficiency up to 90%

3000 VDC I/O-isolation

Protection against overload, overvoltage and short circuit

Remote On/Off and Trim function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy