TRACOPOWER THL 20WI DC/DC Converter, 24V dc/ 835 mA, 75V dc Input, 18V Input 20 W, Through Hole, 75 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $31.88

View bulk pricing options

Subtotal (1 tube of 10 units)*

$724.47

(exc. GST)

$796.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$724.47$72.447-
2 - 3$708.53$70.853$31.88
4 +$693.32$69.332$124.60

*price indicative

RS Stock No.:
200-8511
Mfr. Part No.:
THL 20-4815WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

835mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

451600h

Ripple and Noise

150mV Pk-Pk

Isolation Voltage

1.5kV dc

Number of Pins

6

Package Type

DIP

Maximum Output Power

20W

Weight

15g

Standards/Approvals

EN, REACH, RoHS

Length

25.4mm

Width

25.4mm

Depth

10.2mm

Series

THL 20WI

Efficiency

0.88%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW
The Traco THL 20-4815WI is the latest generation of dc-dc converter modules with highest power density. The product achieves 20 Watt output power, ultra wide 4:1 input voltage range and precisely regulated output voltages. Ideal for use in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest efficiency of up to 90%

Temperature ranges of up to +75°C or +85°C with optional mounted heat sink

Provides Remote On/Off functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy