TE Connectivity, SUPERSEAL Automotive Connector Plug 34 Way, Solder Termination
- RS Stock No.:
- 726-7027
- Mfr. Part No.:
- 6437288-2
- Brand:
- TE Connectivity
2 In AU stock for next working day delivery
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$22.91
(exc. GST)
$25.20
(inc. GST)
Units | Per unit |
---|---|
1 - 139 | $22.91 |
140 - 279 | $22.52 |
280 + | $22.11 |
- RS Stock No.:
- 726-7027
- Mfr. Part No.:
- 6437288-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity SUPERSEAL Series 1.0 Pin Headers
SUPERSEAL vertical mounting 1.0mm pin headers with IP 67 sealing, polyester housings and gold plated brass contacts. These SUPERSEAL automotive wire connectors are available with a choice of keying types and locking styles. For mateable plug housings see stock number 719-9671 typically.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.
Features and Benefits
Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals
Specifications
Attribute | Value |
---|---|
Number of Contacts | 34 |
Type | Header |
Gender | Male |
Number of Rows | 4 |
Mounting Type | Through Hole |
Series | SUPERSEAL |
Termination Method | Solder |
Height | 27.9mm |
Width | 45.5mm |
Depth | 36.5mm |
Housing Material | PET |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Related links
- TE Connectivity, SUPERSEAL Automotive Connector Socket 34 Way,...
- TE Connectivity, SUPERSEAL Automotive Connector Plug 26 Way,...
- TE Connectivity, SUPERSEAL Automotive Connector Plug 60 Way,...
- TE Connectivity, SUPERSEAL Automotive Connector Socket 60 Way,...
- TE Connectivity, SUPERSEAL Automotive Connector Plug 34 Way
- TE Connectivity, Superseal Pro Automotive Connector Plug 4 Way,...
- TE Connectivity, Superseal Pro Automotive Connector Plug 3 Way,...
- JAE Automotive Connector Plug 34 Way, Solder Termination