TRACOPOWER DC/DC Converter, 22.4V/, 160V Input 3.6 A, 43V Input, 95 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$581.22

(exc. GST)

$639.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$581.22
5 - 9$574.08
10 - 24$560.69
25 - 49$545.61
50 +$531.26

*price indicative

RS Stock No.:
817-8729
Mfr. Part No.:
TEQ 100-7216WIR
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

22.4V

Product Type

DC/DC Converter

Minimum Input Voltage

43V

Maximum Input Voltage

160V

Output Current 1

3.6A

Output Voltage 2

30.8V

MTBF

711000h

Number of Outputs

5

Output Voltage Adjustment Range

-20 → 10 %

Isolation Voltage

2.25kV

Input Ratio

4:1

Maximum Output Power

100W

Length

88.9mm

Standards/Approvals

No

Depth

103.2mm

Efficiency

90%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

COO (Country of Origin):
TW

Traco 100W Single Output Regulated Isolated DC-DC Converter - TEQ-100 Series


The Tracopower TEQ-100WIR series of isolated, high performance DC-DC converters come with ultra-wide 4:1 input voltage range in a rugged, sealed metal case. These converters can be used with a temperature up to 85°C with natural convection cooling and up to 95°C with power derating. The TEQ-100WIR features output voltage trimming, remote ON/OFF and under voltage lockout. These DC-DC converters are suitable for a wide range of applications, including railway and battery operated systems, but they are particularly designed for industrial applications where no PCB mounting is possible and the module has to be mounted on chassis.

High power block with excellent thermal convection

Operating temperature -40°C to +85°C without derating

Increased shock & vibration resistance

Ultra wide 4:1 input voltage range

Approved for railway applications

Excellent efficiency up to 90%

I/O insulation 2250 VDC

Under voltage lock-out circuit

Soft start

Input protection filter

Traco - 100W to 200W - TEQ Series


Approvals

UL/cUL

Standards

UL 60950-1, IEC/EN 60950-1, UL 508, EN50155

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy