TDK-Lambda PH-A 280 DC/DC Converter, 48V dc/ 6.3 A, 425V dc Input, 200V Input 302.4 W, PCB, 85 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$367.21

(exc. GST)

$403.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$367.21
5 - 9$352.51
10 +$337.82

*price indicative

RS Stock No.:
196-1683
Mfr. Part No.:
PH300A280-48
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

48V dc

Minimum Input Voltage

200V

Maximum Input Voltage

425V dc

Output Current 1

6.3A

Mount Type

PCB

Input Ratio

2:1

MTBF

2128235h

Number of Outputs

1

Output Voltage Adjustment Range

19.2 → 57.6 V

Ripple and Noise

400mV

Number of Pins

8

Isolation Voltage

500V

Package Type

DIP

Maximum Output Power

302.4W

Series

PH-A 280

Width

57.9mm

Standards/Approvals

No

Depth

12.7mm

Length

61mm

Weight

55g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

92%

COO (Country of Origin):
MY
The second generation PH-A power modules feature higher efficiencies and smaller sizes than the previous PH series. These conduction cooled units accept a wide 200V to 425Vdc input, making them suitable for the emerging 380Vdc power architecture, which is used in datacentres and telecommunications facilities, where the use of higher voltage helps to reduce losses.

High Density

Smaller Package Size

Up to 425 V dc Input

Cover HVDC Telecom Requirements

Fixed Operating Frequency

Easier System Filtering

High Efficiency

Better System Thermal Management

No External Transformer Needed

Applications

General Purpose Industrial

Test & Measurement

Communications

Renewable

Smaller Package Size

Cover HVDC Telecom Requirements

Easier System Filtering

Better System Thermal Management

No External Transformer Needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy