TDK-Lambda PH-A 280 DC/DC Converter, 5V dc/ 60 A, 425V dc Input, 200V Input 300 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 196-1679
- Mfr. Part No.:
- PH300A280-5
- Brand:
- TDK-Lambda
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$367.21
(exc. GST)
$403.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $367.21 |
| 5 - 9 | $352.52 |
| 10 + | $337.83 |
*price indicative
- RS Stock No.:
- 196-1679
- Mfr. Part No.:
- PH300A280-5
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 425V dc | |
| Minimum Input Voltage | 200V | |
| Output Current 1 | 60A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 2128235h | |
| Ripple and Noise | 100mV | |
| Output Voltage Adjustment Range | 2.5 → 6 V | |
| Number of Pins | 8 | |
| Isolation Voltage | 500V | |
| Package Type | DIP | |
| Maximum Output Power | 300W | |
| Width | 57.9mm | |
| Standards/Approvals | No | |
| Length | 61mm | |
| Series | PH-A 280 | |
| Depth | 12.7mm | |
| Weight | 55g | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 425V dc | ||
Minimum Input Voltage 200V | ||
Output Current 1 60A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 2128235h | ||
Ripple and Noise 100mV | ||
Output Voltage Adjustment Range 2.5 → 6 V | ||
Number of Pins 8 | ||
Isolation Voltage 500V | ||
Package Type DIP | ||
Maximum Output Power 300W | ||
Width 57.9mm | ||
Standards/Approvals No | ||
Length 61mm | ||
Series PH-A 280 | ||
Depth 12.7mm | ||
Weight 55g | ||
Efficiency 89% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MY
The second generation PH-A power modules feature higher efficiencies and smaller sizes than the previous PH series. These conduction cooled units accept a wide 200V to 425Vdc input, making them suitable for the emerging 380Vdc power architecture, which is used in datacentres and telecommunications facilities, where the use of higher voltage helps to reduce losses.
High Density
Smaller Package Size
Up to 425 V dc Input
Cover HVDC Telecom Requirements
Fixed Operating Frequency
Easier System Filtering
High Efficiency
Better System Thermal Management
No External Transformer Needed
Applications
General Purpose Industrial
Test & Measurement
Communications
Renewable
Smaller Package Size
Cover HVDC Telecom Requirements
Easier System Filtering
Better System Thermal Management
No External Transformer Needed
Related links
- TDK-Lambda PH-A 280 DC/DC Converter 425V dc Input PCB
- TDK-Lambda PH-A 280 DC/DC Converter 425V dc Input PCB, 85 °C Max Temp -40 °C Min
- TDK-Lambda PH-A 280 DC/DC Converter 425V dc Input PCB, 85 °C Max Temp -40 °C Min
- TDK-Lambda PH-A280 DC/DC Converter 425 V dc/ 200V Input 76.8 W 100 °C Max Temp
- TDK-Lambda PH-A280 DC/DC Converter 425 V dc/ 200V Input 153.6 W 100 °C Max Temp
- TDK-Lambda PH-A280 DC/DC Converter 425 V dc/ 200V Input 50.4 W 100 °C Max Temp
- TDK-Lambda PH-A280 DC/DC Converter 425 V dc/ 200V Input 100.4 W 100 °C Max Temp
- TDK-Lambda PH-A280 DC/DC Converter 425 V dc/ 200V Input 151.2 W 100 °C Max Temp
