TDK-Lambda PH-A280 DC/DC Converter, 200V dc, 425 V dc/, 425V dc Input, 200V Input 50.4 W, Through Hole, 100 °C Max Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$207.23

(exc. GST)

$227.95

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$207.23
5 - 9$205.43
10 - 24$201.30
25 - 49$196.11
50 +$190.91

*price indicative

RS Stock No.:
813-9147
Mfr. Part No.:
PH50A280-24
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

200V dc, 425V dc

Product Type

DC/DC Converter

Maximum Input Voltage

425V dc

Minimum Input Voltage

200V

Mount Type

Through Hole

Number of Outputs

1

MTBF

2128235h

Ripple and Noise

150mV

Isolation Voltage

500V dc

Package Type

DIP

Maximum Output Power

50.4W

Length

12.7mm

Series

PH-A280

Depth

58.3mm

Width

37.2mm

Standards/Approvals

CSA 62368-1, CSA 60950-1, EN 62368-1, UL 60950-1, UL 62368-1, EN 60950-1

Weight

55g

Efficiency

88%

Minimum Operating Temperature

100°C

Maximum Operating Temperature

100°C

TDK-Lambda 50W to 150W Isolated DC-DC Converter PH-A280 Series


The TDK-Lambda PH-A280 is a series of DC-DC power modules suitable for high input voltages. The PH-A280 series range from 50 to 150W, with output voltages of 5, 12, 24 and 48Vdc, the dimension of this DC-DC converter follows the industry standard quarter-brick format. These DC-Dc converters feature input voltage up to 425Vdc, making the PH-A280 suitable for the emerging 380Vdc power architecture, which is used in datacenters and telecommunications facilities, where the use of higher voltage helps to reduce losses. This series of power modules is conduction cooled and suitable for a wide range of industrial and renewable energy applications, particularly in outdoor equipment that is water-cooled, hermetically sealed, of fanless construction and compact.

200 - 425VDC Input

Base-plate Cooled

Full Power at 100°C base plate

Quarter Brick Footprint

TDK-Lambda Isolated DC/DC Converters - PH-F, PH-S Series


Approvals

UL/CSA/EN 60950-1 and CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy